833-066-556-812

Heilind Number:EDA833-066-556-812
Manufacturer:EDAC
Manufacturer Number:833-066-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures robust and reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless board-to-board connectivity with 66 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for demanding electronic projects, this connector guarantees secure and efficient signal transmission. Elevate your PCB design with this essential component.