833-066-558-201

Heilind Number:EDA833-066-558-201
Manufacturer:EDAC
Manufacturer Number:833-066-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-558-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for precision and reliability, this connector boasts a current rating of 3 A, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches, and a total of 66 positions, it offers ample connectivity options. The right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your electronic designs.