833-066-558-802

Heilind Number:EDA833-066-558-802
Manufacturer:EDAC
Manufacturer Number:833-066-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-558-802

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability even in demanding environments. With a sleek green finish, this connector not only stands out visually but also boasts impressive technical specifications. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 66 positions with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation makes it versatile for various applications, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.