833-066-558-807

Heilind Number:EDA833-066-558-807
Manufacturer:EDAC
Manufacturer Number:833-066-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-558-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 66 positions, this connector ensures efficient and secure board-to-board connections. Its copper alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise positioning. Designed for right-angle mounting, it accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-performance component.