833-066-558-808

Heilind Number:EDA833-066-558-808
Manufacturer:EDAC
Manufacturer Number:833-066-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-558-808

Detailed Description

Enhance board-to-board connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification on circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity for power and data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 66 positions provide ample connectivity options. Featuring a right-angle mount orientation, it allows for space-saving installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.