833-066-559-212

Heilind Number:EDA833-066-559-212
Manufacturer:EDAC
Manufacturer Number:833-066-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector stands out in any setup. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh conditions. With two rows of copper alloy contacts, each pitch set at .156 inches and spaced .2 inches apart, it offers seamless board-to-board connection. Boasting 66 positions, this connector accommodates a wide range of devices. Its right-angle mount orientation allows for flexible installation, while its robust construction guarantees longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.