833-066-560-201

Heilind Number:EDA833-066-560-201
Manufacturer:EDAC
Manufacturer Number:833-066-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic applications. Boasting 66 positions and a current rating of 3A, it's ideal for demanding circuitry. Its straight mount orientation and compact design allow for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your system with this essential connector, perfect for Board to Board PCB connections.