833-066-560-802

Heilind Number:EDA833-066-560-802
Manufacturer:EDAC
Manufacturer Number:833-066-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-560-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this two-row connector features 66 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient operation even in demanding environments. Whether for commercial or industrial applications, this green connector, with a straight mount orientation, is a vital component for seamless board-to-board connections. Trust in its robust design and superior performance for your connectivity needs.