833-068-520-201

Heilind Number:EDA833-068-520-201
Manufacturer:EDAC
Manufacturer Number:833-068-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 68 positions and a pitch of .156 inches offers ample connectivity options for your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your system with this essential component for seamless board-to-board connections.