833-068-520-207

Heilind Number:EDA833-068-520-207
Manufacturer:EDAC
Manufacturer Number:833-068-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row design and 68 positions, it offers ample room for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment for efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on a DIY project or a professional installation, this Card Edge Connector is the perfect choice for your PCB needs.