833-068-520-804

Heilind Number:EDA833-068-520-804
Manufacturer:EDAC
Manufacturer Number:833-068-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a dual-row configuration and 68 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Upgrade your system with this essential component, a must-have in any connector toolkit.