833-068-521-203

Heilind Number:EDA833-068-521-203
Manufacturer:EDAC
Manufacturer Number:833-068-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for a variety of applications. Boasting 68 positions, this connector offers ample connectivity options for your PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for demanding environments. Elevate your connectivity solutions with this essential component.