833-068-521-808

Heilind Number:EDA833-068-521-808
Manufacturer:EDAC
Manufacturer Number:833-068-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows and 68 positions, it accommodates multiple connections with ease. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation offers convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for applications in industries like telecommunications, automotive, and consumer electronics, this connector is a crucial component for maintaining efficient connectivity in your devices. Explore our range of PCB connectors to discover more options tailored to your needs.