833-068-521-812

Heilind Number:EDA833-068-521-812
Manufacturer:EDAC
Manufacturer Number:833-068-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-521-812

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a high amperage rating of 3A, it can efficiently handle power transmission. The copper alloy contact material guarantees excellent conductivity, while the two rows of 68 positions offer ample space for secure connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for board-to-board PCB connections, this straight-mount connector with a .156-inch pitch and .2-inch row spacing is a versatile solution for your connectivity needs. Trust in its quality construction for long-lasting performance in your electronic projects.