833-068-523-212

Heilind Number:EDA833-068-523-212
Manufacturer:EDAC
Manufacturer Number:833-068-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable signal transfer. Featuring a vibrant green color, this connector stands out in any assembly. With a robust amperage rating of 3 A, it ensures consistent performance even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The connector boasts two rows of copper alloy contacts, providing a total of 68 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in extreme environments. Perfect for various electronic projects, this Card Edge Connector is a crucial component for seamless connectivity on your PCBs. Elevate your designs with this high-quality connector, a must-have in your toolkit.