833-068-523-803

Heilind Number:EDA833-068-523-803
Manufacturer:EDAC
Manufacturer Number:833-068-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding electronic applications. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts offering a total of 68 positions, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the electronics industry. Trust in this connector for secure and reliable board-to-board connections.