833-068-523-807

Heilind Number:EDA833-068-523-807
Manufacturer:EDAC
Manufacturer Number:833-068-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-523-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution designed for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 68 positions for secure and high-speed data transmission. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in a variety of applications. Trust in this connector to deliver exceptional connectivity and functionality for your electronic projects.