833-068-523-812

Heilind Number:EDA833-068-523-812
Manufacturer:EDAC
Manufacturer Number:833-068-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-523-812

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and durability, it boasts a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows of 68 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for seamless board-to-board connections in your PCB projects.