833-068-524-803

Heilind Number:EDA833-068-524-803
Manufacturer:EDAC
Manufacturer Number:833-068-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-524-803

Detailed Description

Enhance connectivity with this versatile Card Edge Connector. Featuring a vibrant Green hue and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With a current rating of 3 A, it supports efficient power transfer. Its dual-row design with 68 positions allows for ample connectivity options. Crafted with Copper Alloy contacts, it guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Suitable for straight mounting orientation, it facilitates seamless integration. Operating within a wide temperature range of -40 to 105 °C, it ensures consistent functionality even in harsh environments. Perfect for board-to-board PCB connections, this connector is a must-have for electronics projects.