833-068-540-804

Heilind Number:EDA833-068-540-804
Manufacturer:EDAC
Manufacturer Number:833-068-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-540-804

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector, designed for seamless integration. This green connector, featuring UL 94V-0 Thermoplastic Polyester housing material, ensures reliable performance in a variety of environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting two rows and a pitch of .156 inches, it offers ample space for 68 positions, perfect for intricate circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Trust in our high-quality Board To Board PCB Connector to streamline your connectivity needs.