833-068-540-808

Heilind Number:EDA833-068-540-808
Manufacturer:EDAC
Manufacturer Number:833-068-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any electronic setup. With a robust amperage rating of 3A, it guarantees efficient power transmission, while the Copper Alloy contacts provide excellent conductivity. Featuring two rows and 68 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample room for signal transfer. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Trust in this high-quality connector for all your interconnection needs.