833-068-540-812

Heilind Number:EDA833-068-540-812
Manufacturer:EDAC
Manufacturer Number:833-068-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-540-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant Green color and boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 68 positions each, it ensures seamless board-to-board connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Choose this Straight mount orientation connector for your PCB assembly needs and experience seamless data transfer like never before.