833-068-541-202

Heilind Number:EDA833-068-541-202
Manufacturer:EDAC
Manufacturer Number:833-068-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-541-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers 68 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Operating in a wide temperature range from -40 to 105 °C, it guarantees stability in any environment. Upgrade your connectivity solutions with this essential component.