833-068-541-203

Heilind Number:EDA833-068-541-203
Manufacturer:EDAC
Manufacturer Number:833-068-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. Featuring two rows and 68 positions, it offers ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is designed to withstand various environmental conditions. Upgrade your setup with this essential component in our extensive range of PCB connectors.