833-068-541-207

Heilind Number:EDA833-068-541-207
Manufacturer:EDAC
Manufacturer Number:833-068-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in all applications. With two rows of copper alloy contacts offering 68 positions and a pitch of .156 inches, seamless data transfer is ensured. The straight mount orientation and row spacing of .2 inches provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic setups. Explore our range of connectors for superior quality and performance.