833-068-541-208

Heilind Number:EDA833-068-541-208
Manufacturer:EDAC
Manufacturer Number:833-068-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Green design and crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With 68 positions spread across 2 rows, this connector offers ample space for your connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for personal projects or industrial applications, this connector is a must-have for seamless board-to-board connections. Elevate your PCB assembly experience with this essential component.