833-068-541-802

Heilind Number:EDA833-068-541-802
Manufacturer:EDAC
Manufacturer Number:833-068-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-541-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification during assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in challenging environments. Its two-row design and 68 positions offer ample connectivity options, while the Copper Alloy contacts provide efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.