833-068-541-807

Heilind Number:EDA833-068-541-807
Manufacturer:EDAC
Manufacturer Number:833-068-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-541-807

Detailed Description

Enhance your circuit connections with this Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 68 positions, it offers ample space for intricate board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it ideal for diverse environments. Upgrade your PCB setup with this high-quality connector.