833-068-541-812

Heilind Number:EDA833-068-541-812
Manufacturer:EDAC
Manufacturer Number:833-068-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green hue, this connector not only offers visual appeal but also ensures reliable performance. With a current rating of 3 A, it provides ample power transmission for your application. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Equipped with two rows of high-quality Copper Alloy contacts, it allows for efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 68 positions offer ample room for expansion. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.