833-068-542-201

Heilind Number:EDA833-068-542-201
Manufacturer:EDAC
Manufacturer Number:833-068-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-542-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features dual rows with 68 positions, allowing for seamless integration into your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed during installation. The copper alloy contacts provide excellent conductivity, while the green color coding adds a touch of visual organization. Operating smoothly within a temperature range of -40 to 105°C, this connector is a must-have for any electronic setup. Its straight mount orientation offers versatility in placement, making it ideal for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors categories. Upgrade your connectivity solutions with this essential component.