833-068-542-208

Heilind Number:EDA833-068-542-208
Manufacturer:EDAC
Manufacturer Number:833-068-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient signal transmission with a current rating of 3A. The two rows of 68 positions offer ample connectivity options, while the straight mount orientation and .2 inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.