833-068-542-212

Heilind Number:EDA833-068-542-212
Manufacturer:EDAC
Manufacturer Number:833-068-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-542-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable performance at a 3A amperage. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 68 positions cater to diverse connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in various environments. Ideal for board-to-board PCB connections, it's a must-have in your electronic assembly toolkit.