833-068-542-804

Heilind Number:EDA833-068-542-804
Manufacturer:EDAC
Manufacturer Number:833-068-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-542-804

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Featuring a vibrant Green hue, it not only adds a pop of color to your setup but also guarantees high performance with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliability in any environment. This 2-row connector boasts 68 positions, facilitating seamless data transfer. The Copper Alloy contacts and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient board-to-board connection. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is both versatile and resilient. Upgrade your system with this must-have component.