833-068-542-808

Heilind Number:EDA833-068-542-808
Manufacturer:EDAC
Manufacturer Number:833-068-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-542-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a 3A amperage capacity, it guarantees efficient power transmission. The 2-row design with 68 positions offers ample connectivity options, while copper alloy contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation ensures a secure fit. Upgrade your PCB setup with this high-quality Card Edge Connector for seamless and reliable connectivity.