833-068-542-812

Heilind Number:EDA833-068-542-812
Manufacturer:EDAC
Manufacturer Number:833-068-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-542-812

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for high-performance applications, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Explore the full range of our connectors for even more options to suit your needs.