833-068-544-802

Heilind Number:EDA833-068-544-802
Manufacturer:EDAC
Manufacturer Number:833-068-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-544-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a high amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. The straight mount orientation and 68 positions allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your PCB connectivity with this essential component.