833-068-555-201

Heilind Number:EDA833-068-555-201
Manufacturer:EDAC
Manufacturer Number:833-068-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-555-201

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Featuring a vibrant green hue, it offers a visually striking element along with high performance. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The connector's two rows and 68 positions provide ample space for seamless board-to-board connections. Crafted from robust Copper Alloy, its contacts guarantee long-lasting reliability. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.