833-068-555-203

Heilind Number:EDA833-068-555-203
Manufacturer:EDAC
Manufacturer Number:833-068-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a copper alloy contact material and a pitch of .156 inches, it enables seamless data transfer at an amperage of 3A. Featuring two rows and a total of 68 positions, it offers ample connectivity options for your applications. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency to streamline your PCB connections effortlessly.