833-068-555-207

Heilind Number:EDA833-068-555-207
Manufacturer:EDAC
Manufacturer Number:833-068-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-555-207

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with rigorous safety standards. With a double row configuration and a total of 68 positions, it offers ample space for intricate PCB layouts. The contact material, made of high-quality Copper Alloy, guarantees reliable signal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.