833-068-555-212

Heilind Number:EDA833-068-555-212
Manufacturer:EDAC
Manufacturer Number:833-068-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-555-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your electronic devices. The straight mount orientation and a total of 68 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your connection solutions with this high-quality Card Edge Connector.