833-068-555-803

Heilind Number:EDA833-068-555-803
Manufacturer:EDAC
Manufacturer Number:833-068-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row layout, with a pitch of .156 inches and row spacing of .2 inches, offers 68 positions for optimal connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. From products and connectors to PCBs, this versatile connector is a must-have for efficient board-to-board connections.