833-068-555-808

Heilind Number:EDA833-068-555-808
Manufacturer:EDAC
Manufacturer Number:833-068-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-555-808

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, its two-row setup with 68 positions ensures efficient data transfer. Crafted from sturdy UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic projects. Upgrade your setup with this essential component for seamless board-to-board connections.