833-068-556-204

Heilind Number:EDA833-068-556-204
Manufacturer:EDAC
Manufacturer Number:833-068-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-556-204

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding both functionality and style to your setup. With a 3A amperage capacity, it ensures reliable power transmission for your devices. Featuring two rows and 68 positions, it offers ample space for your PCB connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation allows for versatile placement. Engineered for durability, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in this Card Edge Connector for a seamless and efficient circuit board connection solution.