833-068-556-803

Heilind Number:EDA833-068-556-803
Manufacturer:EDAC
Manufacturer Number:833-068-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-556-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 68 positions each, ensuring seamless integration with your circuit board. The connector's durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The connector's straight mount orientation facilitates easy installation, while its green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronics project.