833-068-556-807

Heilind Number:EDA833-068-556-807
Manufacturer:EDAC
Manufacturer Number:833-068-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-556-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows of 68 positions, offering reliable and efficient board-to-board connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With a contact material of Copper Alloy and a pitch of .156 inches, signal transmission is efficient and secure. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronic systems with this essential component, perfect for a wide range of industrial and commercial applications.