833-068-558-201

Heilind Number:EDA833-068-558-201
Manufacturer:EDAC
Manufacturer Number:833-068-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-558-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers 68 positions for efficient connectivity. The right-angle mount orientation facilitates easy installation, while its robust construction guarantees longevity, even in harsh environments. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Elevate your PCB assembly with this essential component, delivering exceptional performance and durability.