833-068-558-203

Heilind Number:EDA833-068-558-203
Manufacturer:EDAC
Manufacturer Number:833-068-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green color. Designed for optimal functionality, it boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing accommodate 68 positions, perfect for intricate circuitry. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. A must-have in the realm of connectors, this component is ideal for seamless board-to-board PCB connections. Elevate your projects with the utmost precision and efficiency using this essential Card Edge Connector.