833-068-558-208

Heilind Number:EDA833-068-558-208
Manufacturer:EDAC
Manufacturer Number:833-068-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-558-208

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a high amperage rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both strength and conductivity. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. The right angle mount orientation and .156 inch pitch facilitate easy installation and alignment. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component, essential for efficient data transmission.