833-068-558-212

Heilind Number:EDA833-068-558-212
Manufacturer:EDAC
Manufacturer Number:833-068-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant green hue, this connector features two rows of copper alloy contacts, ensuring reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in various environments, from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for 68 positions. Its right-angle mount orientation facilitates easy installation, making it a versatile choice for your electronic projects. Trust in its high performance and quality construction for seamless connectivity solutions.