833-068-558-804

Heilind Number:EDA833-068-558-804
Manufacturer:EDAC
Manufacturer Number:833-068-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-558-804

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row configuration and 68 positions, it ensures efficient and reliable connections. The contact material, crafted from Copper Alloy, guarantees high conductivity. Featuring a right-angle mount orientation and a pitch of .156 inches, this connector is perfect for seamless board-to-board integration. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments, while its 3A amperage rating ensures stable power delivery. Upgrade your setup with this essential component for enhanced connectivity solutions.